Rochester Electronics LM84CIMQA technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | 0 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 8 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM84CIMQA to view detailed technical specifications.
No datasheet is available for this part.