The LM9810CCWM is a commercial temperature, dual function IC from Rochester Electronics. It operates within a temperature range of 0 to 70 degrees Celsius. The device features 20 terminals and has a nominal supply voltage of 5 volts. The IC is available in a 20-pin SOP package, measuring 7.5mm in width and 12.8mm in length.
Rochester Electronics LM9810CCWM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM9810CCWM to view detailed technical specifications.
No datasheet is available for this part.