The LM9832CCVJD is a specialized IC with 100 terminals in a quad terminal position. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device is supplied with a voltage between 4.75 and 5.25 volts. It is packaged in a 14mm x 14mm S-PQFP-G100 package type.
Rochester Electronics LM9832CCVJD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM9832CCVJD to view detailed technical specifications.
No datasheet is available for this part.