The LMC6081AIN is an industrial-grade operational amplifier with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 5V nominal supply voltage and a maximum supply voltage limit of 16V. The amplifier has a maximum input offset voltage of 350mV and a maximum average bias current of 4nA. It is packaged in an 8-pin DIP with a width of 7.62mm and a length of 9.817mm.
Rochester Electronics LMC6081AIN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.817 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 350 |
| Average Bias Current-Max (IIB) | 0.000004 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 1.5 |
| Common-mode Reject Ratio-Nom | 85 |
| Unity Gain BW-Nom | 1300 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LMC6081AIN to view detailed technical specifications.
No datasheet is available for this part.