
Dual precision operational amplifier featuring a 1.5MHz gain bandwidth product and 1.5MHz bandwidth. This general-purpose amplifier offers rail-to-rail output and operates with supply voltages up to ±7.75V/15.5V. Designed with 2 channels, it delivers an output current of 30mA and is housed in a lead-free 8-pin SOIC package, supplied on cut tape.
Rochester Electronics LMC6482AIMX/NOPB technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.5MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Current | 30mA |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMC6482AIMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
