Quad Rail-To-Rail Output CMOS Operational Amplifier with Shutdown 14-SOIC -40 to 125
Rochester Electronics LMV344IDR technical specifications.
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1MHz |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMV344IDR to view detailed technical specifications.
No datasheet is available for this part.