SINGLE, LOW VOLTAGE, RRO, 5.5MHZ OP AMP
Rochester Electronics LMV821IDBVT technical specifications.
| Bandwidth | 5.5MHz |
| Gain Bandwidth Product | 5MHz |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMV821IDBVT to view detailed technical specifications.
No datasheet is available for this part.