Dual CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 8-VSSOP -40 to 125
Rochester Electronics LMV842MM/NOPB technical specifications.
| Bandwidth | 4.5MHz |
| Package/Case | VSSOP |
| Gain Bandwidth Product | 4.5MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Current | 30mA |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMV842MM/NOPB to view detailed technical specifications.
No datasheet is available for this part.