Single 1.8-V Operational Amplifiers with Rail-To-Rail Input and Output 5-SOT-23 -40 to 125
Rochester Electronics LMV931IDBVR technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | SOT-23 |
| Gain Bandwidth Product | 1.4MHz |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMV931IDBVR to view detailed technical specifications.
No datasheet is available for this part.