The LMX2331LSLBX is an industrial-grade phase-locked loop IC with 24 terminals, featuring a quad terminal position and a compact 3.5x4.5mm QCCN package. It operates within a temperature range of -40°C to 85°C, with a nominal supply voltage of 3V and a maximum supply voltage of 5.5V. This IC is suitable for use in industrial applications, where its industrial temperature grade and robust design provide reliable performance.
Rochester Electronics LMX2331LSLBX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N24 |
| Width | 3.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LMX2331LSLBX to view detailed technical specifications.
No datasheet is available for this part.