The LMX2332UTM is a 20-pin industrial phase-locked loop IC from Rochester Electronics. It operates within a temperature range of -40 to 85 degrees Celsius and requires a supply voltage between 2.7 and 5.5 volts. The device features a dual terminal position and is packaged in a TSSOP-20 format.
Rochester Electronics LMX2332UTM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LMX2332UTM to view detailed technical specifications.
No datasheet is available for this part.