The LMX2332UTMX is an industrial-grade phase-locked loop IC with 20 terminals, packaged in a 20-pin TSSOP. It operates within a temperature range of -40°C to 85°C and can be supplied with a voltage between 2.7V and 5.5V. The device has a single function and is available from Rochester Electronics.
Rochester Electronics LMX2332UTMX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LMX2332UTMX to view detailed technical specifications.
No datasheet is available for this part.