The LMX2335MX is an industrial-grade phase-locked loop (PLL) integrated circuit with 16 terminals in a SOP package. It operates over a temperature range of -40°C to 85°C and is designed for use with a supply voltage between 2.7V and 5.5V. The device has a single function and is available in a 3.9mm wide, 9.9mm long package.
Rochester Electronics LMX2335MX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LMX2335MX to view detailed technical specifications.
No datasheet is available for this part.