The LP2950CDT-5.0RK is a linear voltage regulator LDO with a nominal output voltage of 5V and a maximum output current of 0.1A. It has a maximum operating temperature of 150C and is packaged in a TO-252. The device has a maximum input voltage of 30V and a minimum input voltage of 6V. The output voltage is regulated between 4.88V and 5.12V.
Rochester Electronics LP2950CDT-5.0RK technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.095 |
| Length | 6.54 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.88 |
| Output Voltage1-Max | 5.12 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Dropout Voltage1-Max | 0.45 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LP2950CDT-5.0RK to view detailed technical specifications.
No datasheet is available for this part.