Low dropout voltage linear regulator, 350mV dropout, 100mA output current. Halogen and lead-free construction. Packaged in DPAK, supplied on cut tape.
Rochester Electronics LP2950CDT-5.0RKG technical specifications.
| Package/Case | DPAK |
| Dropout Voltage | 350mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 100mA |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LP2950CDT-5.0RKG to view detailed technical specifications.
No datasheet is available for this part.