Rochester Electronics LP2951ACD-3.0G technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 350mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 100mA |
| Output Voltage | 3V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LP2951ACD-3.0G to view detailed technical specifications.
No datasheet is available for this part.