Rochester Electronics LP2951ACD-3.3R2 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.254 |
| Output Voltage1-Max | 3.346 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 3.3 |
| Dropout Voltage1-Max | 0.45 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LP2951ACD-3.3R2 to view detailed technical specifications.
No datasheet is available for this part.