Rochester Electronics LP2951ACDMR2G technical specifications.
| Dropout Voltage | 350mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 100mA |
| Output Voltage | 1.25V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LP2951ACDMR2G to view detailed technical specifications.
No datasheet is available for this part.