Positive LDO Regulator, offering fixed or adjustable output voltage from 1.24V to 29V. Features a maximum dropout voltage of 0.6V and a maximum output current of 0.1A. Operates within a temperature range of -40°C to 125°C. Housed in an 8-terminal MSOP-8 package (PDSO8).
Rochester Electronics LP2951ACMM/NOPB technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.24 |
| Output Voltage1-Max | 29 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LP2951ACMM/NOPB to view detailed technical specifications.
No datasheet is available for this part.