Rochester Electronics LP2951CMX technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Output Current | 100mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics LP2951CMX to view detailed technical specifications.
No datasheet is available for this part.