The LP2952AIMX-3.3 is a dual linear voltage regulator from Rochester Electronics. It features 16 terminals in a dual configuration and operates within a temperature range of -40°C to 125°C. The device has a nominal output voltage of 3.3V and a maximum output current of 0.25A. The dropout voltage is maximally 0.8V. The regulator is packaged in a 16-pin R-PDSO-G16 SOP package.
Rochester Electronics LP2952AIMX-3.3 technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.23 |
| Output Voltage1-Max | 29 |
| Output Current1-Max | 0.25 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LP2952AIMX-3.3 to view detailed technical specifications.
No datasheet is available for this part.