Rochester Electronics LP2985IM5X-5.3 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 6.3 |
| Output Voltage1-Min | 5.088 |
| Output Voltage1-Max | 5.512 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.575 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LP2985IM5X-5.3 to view detailed technical specifications.
No datasheet is available for this part.