The LP8032AH is a 40-pin dual microcontroller from Rochester Electronics. It operates within a temperature range of -40°C to 85°C, making it suitable for industrial applications. The device is powered by a nominal supply voltage of 5V, with a minimum and maximum voltage range of 4.5V and 5.5V, respectively. It features a maximum clock frequency of 12MHz and supports up to 32 I/O lines, with an 8-bit external data bus and a 16-bit address bus. The microcontroller is available in a PDIP-40 package.
Rochester Electronics LP8032AH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.26 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 6 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LP8032AH to view detailed technical specifications.
No datasheet is available for this part.