The LPC47M102S-MC is a commercial-grade microcontroller with a maximum operating temperature of 70 degrees Celsius. It features 100 terminals in a quad terminal position and is packaged in a 100-pin quad flat pack. The device operates on a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 2.97V and 3.63V, respectively. The microcontroller has a maximum clock frequency of 14.318 MHz and supports 45 I/O lines, as well as 4-bit external and address buses.
Rochester Electronics LPC47M102S-MC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 14.318 |
| Number of I/O Lines | 45 |
| External Data Bus Width | 4 |
| Address Bus Width | 4 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LPC47M102S-MC to view detailed technical specifications.
No datasheet is available for this part.