SINGLE, LOW VOLTAGE / POWER, RRO OPAMP
Rochester Electronics LPV321IDCKR technical specifications.
| Bandwidth | 237kHz |
| Gain Bandwidth Product | 237kHz |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LPV321IDCKR to view detailed technical specifications.
No datasheet is available for this part.