Rochester Electronics LT1013CPE4 technical specifications.
| Bandwidth | 1MHz |
| Package/Case | PDIP |
| Gain Bandwidth Product | 700kHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LT1013CPE4 to view detailed technical specifications.
No datasheet is available for this part.