Quad precision operational amplifier featuring a 1MHz bandwidth and 700kHz gain bandwidth product. Operates across a wide 5V-44V supply range, offering low power consumption. Encased in a 14-PDIP package, this lead-free component is SVHC compliant and suitable for operation from 0 to 70 degrees Celsius. Delivered in bulk packaging.
Rochester Electronics LT1014CN technical specifications.
| Bandwidth | 1MHz |
| Package/Case | PDIP |
| Gain Bandwidth Product | 700kHz |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LT1014CN to view detailed technical specifications.
No datasheet is available for this part.