Operational Amplifier, single function, featuring a low input offset voltage of 110µV maximum. This bipolar, voltage-feedback amplifier offers a minimum voltage gain of 2,000,000 and a nominal unity gain bandwidth of 60kHz. Designed for commercial temperature grades, it operates between 0°C and 70°C. The component is housed in an 8-terminal PDIP package with a nominal supply voltage of ±15V, supporting a maximum supply voltage of ±22V. Key specifications include a nominal slew rate of 15V/µs and a common-mode reject ratio of 126.
Rochester Electronics LT1037CP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.81 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 110 |
| Average Bias Current-Max (IIB) | 0.075 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.055 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 15 |
| Frequency Compensation | YES (AVCL>=5) |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 126 |
| Voltage Gain-Min | 2000000 |
| Unity Gain BW-Nom | 60000 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 11 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LT1037CP to view detailed technical specifications.
No datasheet is available for this part.