This 14-pin dual inverter logic IC is part of the TTL/H/L family and operates within a supply voltage range of 4.5 to 5.5V. It features a propagation delay of 15ns and a maximum power supply current of 5mA. The device is packaged in a DFP, FL14,.3 format and is rated for operation within a temperature range of -55 to 125°C. The screening level is 38535Q/M;38534H;883B.
Rochester Electronics M38510/00108BDA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F14 |
| Width | 6.29 |
| Length | 9.21 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 15 |
| Max I(ol) | 0.016 |
| Prop. Delay@Nom-Sup | 35 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 5 |
| Schmitt Trigger | NO |
| Screening Level | 38535Q/M;38534H;883B |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics M38510/00108BDA to view detailed technical specifications.
No datasheet is available for this part.