This dual J-K flip-flop IC operates within a military temperature grade, with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a 14-pin DIP package and a supply voltage range of 4.5 to 5.5 volts. The IC has a propagation delay of 40 nanoseconds and a maximum frequency of 10 MHz. It is designed for use in TTL/H/L logic circuits and has a maximum output current of 16 microamperes.
Rochester Electronics M38510/00203BCA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.56 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 40 |
| Number of Bits | 2 |
| Max I(ol) | 0.016 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 40 |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | HIGH LEVEL |
| fmax-Min | 15 |
| Max Frequency@Nom-Sup | 10000000 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics M38510/00203BCA to view detailed technical specifications.
No datasheet is available for this part.