Rochester Electronics M38510/05602BFA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Voltage-Max (Vsup) | 12.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | DIVIDE BY N COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 2700 |
| Number of Bits | 5 |
| Count Direction | UP |
| Screening Level | MIL-M-38510 Class B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 0.35 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics M38510/05602BFA to view detailed technical specifications.
No datasheet is available for this part.