Dual operational amplifier featuring a voltage-feedback architecture. Offers a minimum voltage gain of 25000 and a minimum slew rate of 0.3 V/µs. Designed for military temperature grades (-55°C to 125°C) with a maximum input offset voltage of 4000 µV. This 10-terminal metal can package operates with a nominal supply voltage of ±10V, up to a maximum of ±22V, and has a maximum supply current of 3.8mA. Features frequency compensation and meets MIL-M-38510 Class B screening.
Rochester Electronics M38510/10102BIX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W10 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Current-Max | 3.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.256 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -10 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 25000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -22 |
| Micropower | NO |
| Screening Level | MIL-M-38510 Class B |
| Slew Rate-Min | 0.3 |
| Input Offset Current-Max (IIO) | 0.03 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics M38510/10102BIX to view detailed technical specifications.
No datasheet is available for this part.