Rochester Electronics M38510/31510BCA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | DIVIDE BY 12 COUNTER |
| Family | LS |
| Propagation Delay (tpd) | 66 |
| Number of Bits | 3 |
| Max I(ol) | 0.004 |
| Power Supply Current-Max (ICC) | 15 |
| Count Direction | UP |
| Screening Level | MIL-PRF-38535 Class B |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 18 |
| Max Frequency@Nom-Sup | 29000000 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics M38510/31510BCA to view detailed technical specifications.
No datasheet is available for this part.