Rochester Electronics M38510/31902B2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 4 |
| Number of Words Code | 4 |
| Memory IC Type | MEMORY CIRCUIT |
| Screening Level | MIL-PRF-38535 Class B |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics M38510/31902B2A to view detailed technical specifications.
No datasheet is available for this part.