This 14-pin dual NAND gate IC operates within a temperature range of -55°C to 125°C. It has a nominal supply voltage of 5V, with a maximum and minimum voltage of 5.5V and 4.5V, respectively. The IC has a propagation delay of 7ns and a maximum output current of 0.02A. It is classified as a military-grade device, meeting the standards of MIL-PRF-38535 Class B. The IC is packaged in a DFP, FL14, 0.3mm pitch format.
Rochester Electronics M38510/33004BDA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F14 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | F/FAST |
| Propagation Delay (tpd) | 7 |
| Max I(ol) | 0.02 |
| Prop. Delay@Nom-Sup | 7 |
| Number of Inputs | 4 |
| Power Supply Current-Max (ICC) | 5.1 |
| Schmitt Trigger | NO |
| Screening Level | MIL-PRF-38535 Class B |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics M38510/33004BDA to view detailed technical specifications.
No datasheet is available for this part.