The M38510/33902BFA is a 16-pin dual multiplexer from Rochester Electronics, operating within a temperature range of -55°C to 125°C. It is a logic IC type with a propagation delay of 9ns and a maximum output current of 20mA. The device is powered by a 5V supply voltage and has a maximum power supply current of 20mA. It is screened to MIL-PRF-38535 Class B standards and features a CERAMIC, FP-16 package type.
Rochester Electronics M38510/33902BFA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER |
| Family | F/FAST |
| Propagation Delay (tpd) | 9 |
| Max I(ol) | 0.02 |
| Prop. Delay@Nom-Sup | 9 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 4 |
| Power Supply Current-Max (ICC) | 20 |
| Screening Level | MIL-PRF-38535 Class B |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics M38510/33902BFA to view detailed technical specifications.
No datasheet is available for this part.