This 14-pin dual AND gate IC operates over a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 125C. The device has a propagation delay of 7.5ns and a maximum power supply current of 12.9mA. It is classified as a military-grade component under MIL-PRF-38535 Class B and is packaged in a DFP, FL14, 0.3mm lead pitch configuration.
Rochester Electronics M38510/34001BDA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F14 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | AND GATE |
| Family | F/FAST |
| Propagation Delay (tpd) | 7.5 |
| Max I(ol) | 0.02 |
| Prop. Delay@Nom-Sup | 7.5 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 12.9 |
| Schmitt Trigger | NO |
| Screening Level | MIL-PRF-38535 Class B |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics M38510/34001BDA to view detailed technical specifications.
No datasheet is available for this part.