Rochester Electronics MAC15SDG technical specifications.
| Current Rating | 15A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics MAC15SDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.