Rochester Electronics MAX133EPL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.075 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 3.3 |
| Analog Input Voltage-Min | 2.8 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MAX133EPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.