The MAX1896EUT-T is an industrial DC/DC controller with a maximum operating temperature of 85C and a minimum operating temperature of -40C. It has 6 terminals and a dual terminal position. The device is packaged in a 6-pin LSSOP package with dimensions of 1.625mm width and 2.9mm length. It operates with an input voltage range of 2.6V to 5.5V.
Rochester Electronics MAX1896EUT-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.6 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MAX1896EUT-T to view detailed technical specifications.
No datasheet is available for this part.