Rochester Electronics MAX1935ETA-T technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 3 |
| Length | 3 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.8 |
| Output Voltage1-Max | 4.5 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Max | 0.4 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MAX1935ETA-T to view detailed technical specifications.
No datasheet is available for this part.