The MAX232AESE is a dual-line transceiver with a commercial temperature grade and an operating temperature range of 0 to 70°C. It has 16 terminals and is available in a 16-pin SOP package. The device operates with a supply voltage of 4.5 to 5.5V and features Schmitt trigger input characteristics. It is designed for use in bus transceiver applications.
Rochester Electronics MAX232AESE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MAX232AESE to view detailed technical specifications.
No datasheet is available for this part.