2400MHz - 2500MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, SC-70, 6 PIN
Rochester Electronics MAX2644EXT-T technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MAX2644EXT-T to view detailed technical specifications.
No datasheet is available for this part.