The MAX3224CAP is a commercial-grade, dual-line transceiver with a maximum operating temperature of 70 degrees Celsius. It features 20 terminals in a dual terminal position and a JEDEC package code of R-PDSO-G20. The device operates within a supply voltage range of 3 to 5.5 volts and has a nominal supply voltage of 3.3 volts. It is designed for use in commercial applications and is available in a 20-pin SSOP package.
Rochester Electronics MAX3224CAP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.29 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MAX3224CAP to view detailed technical specifications.
No datasheet is available for this part.