This industrial-grade operational amplifier features a nominal supply voltage of 5V and a maximum supply voltage of 6V. It has a maximum input offset voltage of 6mV and an average bias current of 70uA. The amplifier's common-mode reject ratio is 95dB and its unity gain bandwidth is 625kHz. It operates over a temperature range of -40°C to 85°C and is available in a SOP-8 package.
Rochester Electronics MAX4104ESA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 70 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 400 |
| Common-mode Reject Ratio-Nom | 95 |
| Unity Gain BW-Nom | 625000 |
| Neg Supply Voltage Limit-Max | -6 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MAX4104ESA to view detailed technical specifications.
No datasheet is available for this part.