This industrial-grade operational amplifier features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage of 5V with a maximum limit of 7V. The amplifier type is operational amplifier with a maximum input offset voltage of 1000 microvolts. The average bias current is 0.225 milliamps with a slew rate of 2 volts per microsecond and a common-mode reject ratio of 93 decibels. The unity gain bandwidth is 5000 Hz. It is available in an 8-pin SOP package.
Rochester Electronics MAX4166ESA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.225 |
| Slew Rate-Nom | 2 |
| Common-mode Reject Ratio-Nom | 93 |
| Unity Gain BW-Nom | 5000 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MAX4166ESA to view detailed technical specifications.
No datasheet is available for this part.