The MAX4233AUB is a dual operational amplifier from Rochester Electronics. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has a nominal supply voltage of 2.7V and a maximum supply voltage of 6V. It features a common-mode reject ratio of 70 and a unity gain bandwidth of 10,000 Hz. The op amp has a slew rate of 10 V/μs and an input offset voltage of 8 mV max.
Rochester Electronics MAX4233AUB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 8000 |
| Slew Rate-Nom | 10 |
| Common-mode Reject Ratio-Nom | 70 |
| Unity Gain BW-Nom | 10000 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MAX4233AUB to view detailed technical specifications.
No datasheet is available for this part.