QUAD OP-AMP, 2000uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDSO14, 4.40 MM, 0.65 MM PITCH, MO-153AB, TSSOP-14
Rochester Electronics MAX4294EUD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.09 |
| Slew Rate-Nom | 0.2 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 500 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MAX4294EUD to view detailed technical specifications.
No datasheet is available for this part.