The MAX4444ESE is a 16-pin industrial-grade line receiver IC from Rochester Electronics. It operates within a temperature range of -40°C to 85°C and is designed for use with a 5V supply voltage. The device features a Schmitt trigger input characteristic and is packaged in a SOP-16 format. The MAX4444ESE is a single-function IC, suitable for use in bus transceiver applications.
Rochester Electronics MAX4444ESE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MAX4444ESE to view detailed technical specifications.
No datasheet is available for this part.