The MAX4581ESE is a 16-channel 8-channel multiplexer with an industrial temperature grade and a 16-pin SOP package. It operates over a supply voltage range of 2 to 6 volts and has a maximum operating temperature of 85 degrees Celsius. The device is available from Rochester Electronics.
Rochester Electronics MAX4581ESE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 8 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MAX4581ESE to view detailed technical specifications.
No datasheet is available for this part.